
RBR20NS40AFHTL | |
|---|---|
DigiKey Part Number | RBR20NS40AFHTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR20NS40AFHTL |
Description | DIODE ARRAY SCHOTT 40V 20A LPDS |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBR20NS40AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 240 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.15992 | $5,159.92 |
| 2,000 | $4.76604 | $9,532.08 |
| 3,000 | $4.56531 | $13,695.93 |
| 5,000 | $4.33988 | $21,699.40 |
| 7,000 | $4.32401 | $30,268.07 |

