RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR1L60ADDTE25

DigiKey Part Number
846-RBR1L60ADDTE25TR-ND - Tape & Reel (TR)
846-RBR1L60ADDTE25CT-ND - Cut Tape (CT)
846-RBR1L60ADDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR1L60ADDTE25
Description
DIODE SCHOTTKY 60V 1A PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.86700$28.67
100$2.26690$226.69
500$1.72186$860.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.26233$1,893.49
3,000$1.04563$3,136.89
4,500$1.01120$4,550.40
7,500$0.91968$6,897.60
10,500$0.90880$9,542.40
Manufacturers Standard Package