RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR1L30ADDTE25

DigiKey Part Number
846-RBR1L30ADDTE25TR-ND - Tape & Reel (TR)
846-RBR1L30ADDTE25CT-ND - Cut Tape (CT)
846-RBR1L30ADDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR1L30ADDTE25
Description
DIODE SCHOTTKY 30V 1A PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,422
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.33400$33.34
100$2.13490$213.49
500$1.61790$808.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.36598$2,048.97
3,000$1.23896$3,716.88
4,500$1.17421$5,283.94
7,500$1.10142$8,260.65
10,500$1.05830$11,112.15
15,000$1.01639$15,245.85
37,500$0.92441$34,665.38
75,000$0.91347$68,510.25
Manufacturers Standard Package