RBR15BGE60ATL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 16
Unit Price: $8.79000
Datasheet
RB098BM-40FNSTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR15BGE60ATL

DigiKey Part Number
846-RBR15BGE60ATLTR-ND - Tape & Reel (TR)
846-RBR15BGE60ATLCT-ND - Cut Tape (CT)
846-RBR15BGE60ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR15BGE60ATL
Description
DIODE ARR SCHOTT 60V 15A TO252GE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252GE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.15000$18.15
10$12.23400$122.34
100$9.45090$945.09
500$7.75234$3,876.17
1,000$7.58795$7,587.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.01525$17,538.12
5,000$6.73180$33,659.00
Manufacturers Standard Package