


RBR10BM40AFHTL | |
---|---|
DigiKey Part Number | RBR10BM40AFHTLTR-ND - Tape & Reel (TR) RBR10BM40AFHTLCT-ND - Cut Tape (CT) RBR10BM40AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR10BM40AFHTL |
Description | DIODE ARRAY SCHOT 40V 10A TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBR10BM40AFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $7.19300 | $71.93 |
100 | $5.24600 | $524.60 |
500 | $4.11568 | $2,057.84 |
1,000 | $3.75185 | $3,751.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.35804 | $8,395.10 |
5,000 | $2.94570 | $14,728.50 |