BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RBR10BM30ATL

DigiKey Part Number
846-RBR10BM30ATLTR-ND - Tape & Reel (TR)
846-RBR10BM30ATLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RBR10BM30ATL
Description
DIODE ARRAY SCHOTT 30V 5A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,948
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.55000$13.55
10$8.58900$85.89
100$5.74030$574.03
500$4.52016$2,260.08
1,000$4.12742$4,127.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.70240$9,256.00
5,000$3.43974$17,198.70
7,500$3.30599$24,794.92
12,500$3.30493$41,311.62
Manufacturers Standard Package