
RBR10BGE60ATL | |
---|---|
DigiKey Part Number | 846-RBR10BGE60ATLTR-ND - Tape & Reel (TR) 846-RBR10BGE60ATLCT-ND - Cut Tape (CT) 846-RBR10BGE60ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR10BGE60ATL |
Description | DIODE ARR SCHOTT 60V 10A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $10.69900 | $106.99 |
100 | $7.23720 | $723.72 |
500 | $5.75262 | $2,876.31 |
1,000 | $5.42714 | $5,427.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.75867 | $11,896.68 |
5,000 | $4.43957 | $22,197.85 |
7,500 | $4.43394 | $33,254.55 |