
RBQ30NS45BTL | |
---|---|
DigiKey Part Number | 846-RBQ30NS45BTLTR-ND - Tape & Reel (TR) 846-RBQ30NS45BTLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBQ30NS45BTL |
Description | DIODE SCHOTTKY 45V 30A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.80000 | $24.80 |
10 | $16.07700 | $160.77 |
100 | $11.11440 | $1,111.44 |
500 | $8.99252 | $4,496.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.31085 | $8,310.85 |
2,000 | $7.73776 | $15,475.52 |
3,000 | $7.58491 | $22,754.73 |