
RBQ30NS45BFHTL | |
---|---|
DigiKey Part Number | RBQ30NS45BFHTLTR-ND - Tape & Reel (TR) RBQ30NS45BFHTLCT-ND - Cut Tape (CT) RBQ30NS45BFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ30NS45BFHTL |
Description | DIODE SCHOTTKY 45V 30A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RBQ30NS45BFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.92000 | $21.92 |
10 | $12.97300 | $129.73 |
100 | $11.06510 | $1,106.51 |
500 | $9.23376 | $4,616.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.27242 | $8,272.42 |
2,000 | $7.54386 | $15,087.72 |