
RBQ10BGE65ATL | |
---|---|
DigiKey Part Number | 846-RBQ10BGE65ATLTR-ND - Tape & Reel (TR) 846-RBQ10BGE65ATLCT-ND - Cut Tape (CT) 846-RBQ10BGE65ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10BGE65ATL |
Description | DIODE ARR SCHOTT 65V 10A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBQ10BGE65ATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 65 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $7.12700 | $71.27 |
100 | $6.74290 | $674.29 |
500 | $5.69532 | $2,847.66 |
1,000 | $5.36433 | $5,364.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.54462 | $11,361.55 |
5,000 | $4.38262 | $21,913.10 |