RBLQ30NL10STL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 930
Unit Price: $18.23000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 831
Unit Price: $25.62000
Datasheet

Similar


STMicroelectronics
In Stock: 16,733
Unit Price: $6.16000
Datasheet
RGPR20NL43HRTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBLQ30NL10STL

DigiKey Part Number
846-RBLQ30NL10STLTR-ND - Tape & Reel (TR)
846-RBLQ30NL10STLCT-ND - Cut Tape (CT)
846-RBLQ30NL10STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBLQ30NL10STL
Description
DIODE SCHOTTKY 100V 30A TO263L
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263L
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes