
YQ30NL10SEFHTL | |
---|---|
DigiKey Part Number | 846-YQ30NL10SEFHTLTR-ND - Tape & Reel (TR) 846-YQ30NL10SEFHTLCT-ND - Cut Tape (CT) 846-YQ30NL10SEFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ30NL10SEFHTL |
Description | DIODE SCHOTTKY 100V 30A TO263L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
10 | $14.45100 | $144.51 |
100 | $10.18160 | $1,018.16 |
500 | $9.72364 | $4,861.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.01239 | $9,012.39 |
2,000 | $7.94415 | $15,888.30 |