EDZVFHT2R20B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751SM-40FHT2R

DigiKey Part Number
RB751SM-40FHT2RTR-ND - Tape & Reel (TR)
RB751SM-40FHT2RCT-ND - Cut Tape (CT)
RB751SM-40FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751SM-40FHT2R
Description
DIODE SCHOTTKY 30V 30MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB751SM-40FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.32200$13.22
100$0.86400$86.40
500$0.68010$340.05
1,000$0.54988$549.88
2,000$0.50481$1,009.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.37904$3,032.32
16,000$0.37529$6,004.64
24,000$0.36550$8,772.00
40,000$0.35160$14,064.00
56,000$0.32634$18,275.04
Manufacturers Standard Package