


RB550VYM-30FHTR | |
|---|---|
DigiKey Part Number  | RB550VYM-30FHTR-ND - Tape & Reel (TR) RB550VYM-30FHCT-ND - Cut Tape (CT) RB550VYM-30FHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RB550VYM-30FHTR  | 
Description  | DIODE SCHOTTKY 30V 1A TUMD2M  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 30 V 1A Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RB550VYM-30FHTR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 30 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 520 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 10.7 ns  | |
Current - Reverse Leakage @ Vr  | 30 µA @ 10 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Operating Temperature - Junction  | 150°C (Max)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.83000 | $3.83 | 
| 10 | $2.39000 | $23.90 | 
| 100 | $1.53790 | $153.79 | 
| 500 | $1.15264 | $576.32 | 
| 1,000 | $1.02805 | $1,028.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.93692 | $2,810.76 | 
| 6,000 | $0.67716 | $4,062.96 | 
| 9,000 | $0.66900 | $6,021.00 | 
| 15,000 | $0.66132 | $9,919.80 | 
| 21,000 | $0.65927 | $13,844.67 | 
| 30,000 | $0.64975 | $19,492.50 | 
| 75,000 | $0.60780 | $45,585.00 | 

