RB541VM-30TE-17 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.44554
Datasheet
Diode 30 V 200mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB541VM-30TE-17

DigiKey Part Number
846-RB541VM-30TE-17TR-ND - Tape & Reel (TR)
846-RB541VM-30TE-17CT-ND - Cut Tape (CT)
846-RB541VM-30TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB541VM-30TE-17
Description
DIODE SCHOTTKY 30V 200MA UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
640 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
45 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.64000$16.40
100$0.87050$87.05
500$0.69412$347.06
1,000$0.55217$552.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41200$1,236.00
6,000$0.37529$2,251.74
9,000$0.33716$3,034.44
15,000$0.33091$4,963.65
21,000$0.32972$6,924.12
30,000$0.32433$9,729.90
75,000$0.29842$22,381.50
150,000$0.26515$39,772.50
Manufacturers Standard Package