
RB522ES-30T15R | |
|---|---|
DigiKey Part Number | RB522ES-30T15RTR-ND - Tape & Reel (TR) RB522ES-30T15RCT-ND - Cut Tape (CT) RB522ES-30T15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB522ES-30T15R |
Description | DIODE SCHOTTKY 30V 100MA SMD0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | RB522ES-30T15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD0603 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.81600 | $8.16 |
| 100 | $0.77670 | $77.67 |
| 500 | $0.56978 | $284.89 |
| 1,000 | $0.45394 | $453.94 |
| 2,000 | $0.43126 | $862.52 |
| 5,000 | $0.38490 | $1,924.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.23896 | $3,584.40 |
| 30,000 | $0.23660 | $7,098.00 |






