
RB510SM-30T2R | |
---|---|
DigiKey Part Number | 846-RB510SM-30T2RTR-ND - Tape & Reel (TR) 846-RB510SM-30T2RCT-ND - Cut Tape (CT) 846-RB510SM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510SM-30T2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.75200 | $7.52 |
100 | $0.56940 | $56.94 |
500 | $0.39522 | $197.61 |
1,000 | $0.27007 | $270.07 |
2,000 | $0.23163 | $463.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.18152 | $1,452.16 |
16,000 | $0.17972 | $2,875.52 |
24,000 | $0.16686 | $4,004.64 |
400,000 | $0.15544 | $62,176.00 |