
RB510SM-30FHT2R | |
---|---|
DigiKey Part Number | RB510SM-30FHT2RTR-ND - Tape & Reel (TR) RB510SM-30FHT2RCT-ND - Cut Tape (CT) RB510SM-30FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510SM-30FHT2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB510SM-30FHT2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.65400 | $6.54 |
100 | $0.54000 | $54.00 |
500 | $0.37838 | $189.19 |
1,000 | $0.32292 | $322.92 |
2,000 | $0.30511 | $610.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.14296 | $1,143.68 |