
RB500V-40TE-17 | |
---|---|
DigiKey Part Number | RB500V-40TE-17TR-ND - Tape & Reel (TR) RB500V-40TE-17CT-ND - Cut Tape (CT) RB500V-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500V-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB500V-40TE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.44103 | $4,323.09 |
6,000 | $1.32022 | $7,921.32 |
9,000 | $1.25866 | $11,327.94 |
15,000 | $1.18949 | $17,842.35 |
21,000 | $1.14853 | $24,119.13 |
30,000 | $1.10872 | $33,261.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.81000 | $38.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.81000 | $38.10 |
100 | $2.45430 | $245.43 |
500 | $1.86948 | $934.74 |
1,000 | $1.68079 | $1,680.79 |