
RB228NS150FHTL | |
---|---|
DigiKey Part Number | RB228NS150FHTLTR-ND - Tape & Reel (TR) RB228NS150FHTLCT-ND - Cut Tape (CT) RB228NS150FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB228NS150FHTL |
Description | DIODE ARRAY SCHOTT 150V 30A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB228NS150FHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 150 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.59000 | $20.59 |
10 | $14.05100 | $140.51 |
100 | $10.45060 | $1,045.06 |
500 | $8.61144 | $4,305.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.68964 | $7,689.64 |
2,000 | $7.03555 | $14,071.10 |