
RB208RSM15STL1 | |
|---|---|
DigiKey Part Number | 846-RB208RSM15STL1TR-ND - Tape & Reel (TR) 846-RB208RSM15STL1CT-ND - Cut Tape (CT) 846-RB208RSM15STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB208RSM15STL1 |
Description | DIODE SCHOTTKY 150V 15A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8.3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 10 | $11.69100 | $116.91 |
| 100 | $7.94640 | $794.64 |
| 500 | $6.79700 | $3,398.50 |
| 1,000 | $6.11643 | $6,116.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.65386 | $22,615.44 |
| 8,000 | $5.42539 | $43,403.12 |


