


RB168VYM-40FHTR | |
---|---|
DigiKey Part Number | RB168VYM-40FHTR-ND - Tape & Reel (TR) RB168VYM-40FHCT-ND - Cut Tape (CT) RB168VYM-40FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VYM-40FHTR |
Description | DIODE SCHOTTKY 40V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB168VYM-40FHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.7 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.18400 | $21.84 |
100 | $1.40650 | $140.65 |
500 | $1.05052 | $525.26 |
1,000 | $0.93556 | $935.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82915 | $2,487.45 |
6,000 | $0.71436 | $4,286.16 |
9,000 | $0.62205 | $5,598.45 |
15,000 | $0.61453 | $9,217.95 |
21,000 | $0.61043 | $12,819.03 |
30,000 | $0.58607 | $17,582.10 |
75,000 | $0.56373 | $42,279.75 |
150,000 | $0.52345 | $78,517.50 |