YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

RB168VYM-30FHTR

DigiKey Part Number
RB168VYM-30FHTR-ND - Tape & Reel (TR)
RB168VYM-30FHCT-ND - Cut Tape (CT)
RB168VYM-30FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168VYM-30FHTR
Description
DIODE SCHOTTKY 30V 1A TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB168VYM-30FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4.7 ns
Current - Reverse Leakage @ Vr
300 nA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.08600$20.86
100$1.40650$140.65
500$1.05052$525.26
1,000$0.93556$935.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67174$2,015.22
6,000$0.59940$3,596.40
9,000$0.59325$5,339.25
15,000$0.59136$8,870.40
21,000$0.58103$12,201.63
30,000$0.53975$16,192.50
75,000$0.52345$39,258.75
Manufacturers Standard Package