


RB168VAM100TR | |
|---|---|
DigiKey Part Number | RB168VAM100TR-ND - Tape & Reel (TR) RB168VAM100CT-ND - Cut Tape (CT) RB168VAM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VAM100TR |
Description | DIODE SCHOTTKY 100V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB168VAM100TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.46000 | $14.60 |
| 100 | $1.37720 | $137.72 |
| 500 | $1.02814 | $514.07 |
| 1,000 | $0.91530 | $915.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70041 | $2,101.23 |
| 6,000 | $0.62005 | $3,720.30 |
| 9,000 | $0.61806 | $5,562.54 |
| 15,000 | $0.60637 | $9,095.55 |
| 21,000 | $0.59648 | $12,526.08 |
| 30,000 | $0.57260 | $17,178.00 |
| 75,000 | $0.55218 | $41,413.50 |




