


RB088BM-40FHHTL | |
|---|---|
DigiKey Part Number | 846-RB088BM-40FHHTLTR-ND - Tape & Reel (TR) 846-RB088BM-40FHHTLCT-ND - Cut Tape (CT) 846-RB088BM-40FHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM-40FHHTL |
Description | DIODE ARRAY SCHOTT 40V 5A TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 40 V | |
Operating Temperature - Junction | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $9.87200 | $98.72 |
| 100 | $7.12480 | $712.48 |
| 500 | $5.66118 | $2,830.59 |
| 1,000 | $5.33003 | $5,330.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.77344 | $11,933.60 |
| 5,000 | $4.35460 | $21,773.00 |

