BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RB088BM-30FNSTL

DigiKey Part Number
846-RB088BM-30FNSTLTR-ND - Tape & Reel (TR)
846-RB088BM-30FNSTLCT-ND - Cut Tape (CT)
846-RB088BM-30FNSTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088BM-30FNSTL
Description
DIODE ARRAY SCHOTT 30V 5A TO-252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 30 V
Operating Temperature - Junction
175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.22000$13.22
10$8.95000$89.50
100$6.52610$652.61
500$5.16538$2,582.69
1,000$4.76131$4,761.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.45463$11,136.57
5,000$3.96151$19,807.55
7,500$3.88996$29,174.70
Manufacturers Standard Package