


RB088BM-30FNSTL | |
---|---|
DigiKey Part Number | 846-RB088BM-30FNSTLTR-ND - Tape & Reel (TR) 846-RB088BM-30FNSTLCT-ND - Cut Tape (CT) 846-RB088BM-30FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM-30FNSTL |
Description | DIODE ARRAY SCHOTT 30V 5A TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.95000 | $89.50 |
100 | $6.52610 | $652.61 |
500 | $5.16538 | $2,582.69 |
1,000 | $4.76131 | $4,761.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.45463 | $11,136.57 |
5,000 | $3.96151 | $19,807.55 |
7,500 | $3.88996 | $29,174.70 |