
R6524KNX3C16 | |
---|---|
DigiKey Part Number | 846-R6524KNX3C16TR-ND - Tape & Reel (TR) 846-R6524KNX3C16CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R6524KNX3C16 |
Description | 650V 24A, TO-220AB, HIGH-SPEED S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 253W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 11.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 750µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 253W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
10 | $29.72400 | $297.24 |
100 | $23.97940 | $2,397.94 |
500 | $20.81028 | $10,405.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.80176 | $16,801.76 |