
RB068LAM-30TR | |
---|---|
DigiKey Part Number | RB068LAM-30TR-ND - Tape & Reel (TR) RB068LAM-30CT-ND - Cut Tape (CT) RB068LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068LAM-30TR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB068LAM-30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.32500 | $33.25 |
100 | $2.13490 | $213.49 |
500 | $1.61790 | $808.95 |
1,000 | $1.45113 | $1,451.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03664 | $3,109.92 |
6,000 | $0.97711 | $5,862.66 |
9,000 | $0.94490 | $8,504.10 |
15,000 | $0.91595 | $13,739.25 |