
RB068LAM-30TFTR | |
---|---|
DigiKey Part Number | RB068LAM-30TFTR-ND - Tape & Reel (TR) RB068LAM-30TFCT-ND - Cut Tape (CT) RB068LAM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068LAM-30TFTR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB068LAM-30TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.17600 | $21.76 |
100 | $1.98870 | $198.87 |
500 | $1.50310 | $751.55 |
1,000 | $1.34652 | $1,346.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.92883 | $2,786.49 |
6,000 | $0.87447 | $5,246.82 |
9,000 | $0.86021 | $7,741.89 |
15,000 | $0.83136 | $12,470.40 |