
RB060M-40TR | |
---|---|
DigiKey Part Number | 846-RB060M-40TR-ND - Tape & Reel (TR) 846-RB060M-40CT-ND - Cut Tape (CT) 846-RB060M-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060M-40TR |
Description | DIODE SCHOTTKY 40V 2A PMDU |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |