
RB060MM-40TR | |
|---|---|
DigiKey Part Number | RB060MM-40TR-ND - Tape & Reel (TR) RB060MM-40CT-ND - Cut Tape (CT) RB060MM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060MM-40TR |
Description | DIODE SCHOTTKY 40V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB060MM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.69400 | $46.94 |
| 100 | $3.04110 | $304.11 |
| 500 | $2.32866 | $1,164.33 |
| 1,000 | $2.09878 | $2,098.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80667 | $5,420.01 |
| 6,000 | $1.65952 | $9,957.12 |
| 9,000 | $1.58456 | $14,261.04 |
| 15,000 | $1.50032 | $22,504.80 |
| 21,000 | $1.45044 | $30,459.24 |
| 30,000 | $1.40196 | $42,058.80 |


