VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB055LAM-30TFTR

DigiKey Part Number
RB055LAM-30TFTR-ND - Tape & Reel (TR)
RB055LAM-30TFCT-ND - Cut Tape (CT)
RB055LAM-30TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB055LAM-30TFTR
Description
DIODE SCHOTTKY 30V 3A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB055LAM-30TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$3.14500$31.45
100$2.34920$234.92
500$1.78654$893.27
1,000$1.60500$1,605.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07810$3,234.30
6,000$1.04280$6,256.80
9,000$1.03664$9,329.76
Manufacturers Standard Package