RB-D620Q504TB48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-D620Q504TB48

DigiKey Part Number
846-RB-D620Q504TB48-ND
Manufacturer
Manufacturer Product Number
RB-D620Q504TB48
Description
ML620Q503/ML620Q504 EVAL BRD
Customer Reference
Detailed Description
ML620Q503, ML620Q504 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
MCU 16-Bit
Core Processor
nX-U16/100
Platform
-
Utilized IC / Part
ML620Q503, ML620Q504
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Alternate Purchasing Options

5In Stock
Purchasing Option