N-Channel 650 V 20A (Tc) 231W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6520KNZ4C13

DigiKey Part Number
846-R6520KNZ4C13-ND
Manufacturer
Manufacturer Product Number
R6520KNZ4C13
Description
MOSFET N-CH 650V 20A TO247
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 231W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
205mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
231W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$69.43000$69.43
30$40.52867$1,215.86
120$34.17733$4,101.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.