N-Channel 600 V 47A (Tc) 481W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 47A (Tc) 481W (Tc) Through Hole TO-247
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6047ENZ4C13

DigiKey Part Number
846-R6047ENZ4C13-ND
Manufacturer
Manufacturer Product Number
R6047ENZ4C13
Description
MOSFET N-CH 600V 47A TO247
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 481W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
72mOhm @ 25.8A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
481W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$108.59000$108.59
30$67.31867$2,019.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.