R6046FNZ1C9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 491
Unit Price: $123.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 81
Unit Price: $57.29000
Datasheet

Similar


onsemi
In Stock: 436
Unit Price: $91.46000
Datasheet

Similar


IXYS
In Stock: 769
Unit Price: $192.30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $33.02062
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $63.96000
Datasheet

Similar


STMicroelectronics
In Stock: 456
Unit Price: $47.66000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $95.16000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $62.56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $112.61000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $182.85240

Similar


IXYS
In Stock: 0
Unit Price: $270.17000
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: $322.28000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $105.83580

Similar


STMicroelectronics
In Stock: 471
Unit Price: $76.15000
Datasheet
R6020ENZ4C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6046FNZ1C9

DigiKey Part Number
R6046FNZ1C9-ND
Manufacturer
Manufacturer Product Number
R6046FNZ1C9
Description
MOSFET N-CH 600V 46A TO247
Customer Reference
Detailed Description
N-Channel 600 V 46A (Tc) 120W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
R6046FNZ1C9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
98mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable