
R6050JNZC17 | |
---|---|
DigiKey Part Number | 846-R6050JNZC17-ND |
Manufacturer | |
Manufacturer Product Number | R6050JNZC17 |
Description | MOSFET N-CH 600V 50A TO3PF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 120W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 83mOhm @ 25A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.29000 | $57.29 |
30 | $48.95300 | $1,468.59 |
120 | $23.46667 | $2,816.00 |