Similar
Similar
Similar
Similar
Similar

R6008FNJTL | |
|---|---|
DigiKey Part Number | 846-R6008FNJTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R6008FNJTL |
Description | MOSFET N-CH 600V 8A LPTS |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6008FNJTL Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 950mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6009JNJGTL | Rohm Semiconductor | 3,000 | R6009JNJGTLCT-ND | $34.28000 | Similar |
| IXFA10N80P | IXYS | 29,606 | IXFA10N80P-ND | $48.75000 | Similar |
| STB9NK60ZT4 | STMicroelectronics | 454 | 497-12544-1-ND | $36.09000 | Similar |
| STD7ANM60N | STMicroelectronics | 192 | 497-13940-1-ND | $19.32000 | Similar |
| STB8NM60T4 | STMicroelectronics | 0 | 497-5386-1-ND | $37.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.67686 | $14,676.86 |
| 2,000 | $14.65483 | $29,309.66 |





