
R6009JNJGTL | |
---|---|
DigiKey Part Number | R6009JNJGTLTR-ND - Tape & Reel (TR) R6009JNJGTLCT-ND - Cut Tape (CT) R6009JNJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6009JNJGTL |
Description | MOSFET N-CH 600V 9A LPTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 125W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 4.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 1.38mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 645 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.53000 | $24.53 |
10 | $19.31200 | $193.12 |
100 | $14.35830 | $1,435.83 |
500 | $13.18700 | $6,593.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.08356 | $11,083.56 |
2,000 | $10.77363 | $21,547.26 |