
R6004KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6004KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6004KNXC7G |
Description | 600V 4A TO-220FM, HIGH-SPEED SWI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Ta) 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 980mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.95000 | $17.95 |
| 50 | $11.55240 | $577.62 |
| 100 | $10.23400 | $1,023.40 |
| 500 | $8.35136 | $4,175.68 |
| 1,000 | $7.27934 | $7,279.34 |
| 2,000 | $4.09284 | $8,185.68 |
| 5,000 | $3.71440 | $18,572.00 |
| 10,000 | $3.61524 | $36,152.40 |

