QS5U12TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,394
Unit Price: $6.37000
Datasheet
QS5U21TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5U12TR

DigiKey Part Number
QS5U12TR-ND - Tape & Reel (TR)
QS5U12CT-ND - Cut Tape (CT)
QS5U12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS5U12TR
Description
MOSFET N-CH 30V 2A TSMT5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5
Datasheet
 Datasheet
EDA/CAD Models
QS5U12TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.78000$6.78
10$5.17900$51.79
100$3.46610$346.61
500$2.69724$1,348.62
1,000$2.44090$2,440.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.09976$6,299.28
6,000$1.87479$11,248.74
9,000$1.77481$15,973.29
15,000$1.77346$26,601.90
21,000$1.74612$36,668.52
Manufacturers Standard Package