


QH8JB5TCR | |
---|---|
DigiKey Part Number | 846-QH8JB5TCRTR-ND - Tape & Reel (TR) 846-QH8JB5TCRCT-ND - Cut Tape (CT) 846-QH8JB5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8JB5TCR |
Description | MOSFET 2P-CH 40V 5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8JB5TCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 920pF @ 20V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $8.20300 | $82.03 |
100 | $6.22480 | $622.48 |
500 | $4.99706 | $2,498.53 |
1,000 | $4.57287 | $4,572.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.03010 | $12,090.30 |
6,000 | $3.75797 | $22,547.82 |
9,000 | $3.73601 | $33,624.09 |