
PTZTE2527B | |
---|---|
DigiKey Part Number | PTZTE2527BTR-ND - Tape & Reel (TR) PTZTE2527BCT-ND - Cut Tape (CT) PTZTE2527BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2527B |
Description | DIODE ZENER 28.7V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 28.7 V 1 W ±7% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.67986 | $2,519.79 |
3,000 | $1.52922 | $4,587.66 |
4,500 | $1.45244 | $6,535.98 |
7,500 | $1.36613 | $10,245.98 |
10,500 | $1.31502 | $13,807.71 |
15,000 | $1.26534 | $18,980.10 |
37,500 | $1.18033 | $44,262.38 |