
PDZVTR27B | |
---|---|
DigiKey Part Number | PDZVTR27BTR-ND - Tape & Reel (TR) PDZVTR27BCT-ND - Cut Tape (CT) PDZVTR27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR27B |
Description | DIODE ZENER 28.9V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 1 W ±6.57% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR27B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.57% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.36500 | $23.65 |
100 | $1.60110 | $160.11 |
500 | $1.24808 | $624.04 |
1,000 | $1.12491 | $1,124.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79647 | $2,389.41 |
6,000 | $0.78005 | $4,680.30 |
9,000 | $0.76978 | $6,928.02 |