
PTZTE2512A | |
|---|---|
DigiKey Part Number | PTZTE2512ATR-ND - Tape & Reel (TR) PTZTE2512ACT-ND - Cut Tape (CT) PTZTE2512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2512A |
Description | DIODE ZENER 12V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2512A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $3.99000 | $39.90 |
| 100 | $2.57560 | $257.56 |
| 500 | $1.96604 | $983.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.66912 | $2,503.68 |
| 3,000 | $1.51944 | $4,558.32 |
| 4,500 | $1.44315 | $6,494.17 |
| 7,500 | $1.35740 | $10,180.50 |
| 10,500 | $1.30661 | $13,719.41 |
| 15,000 | $1.25725 | $18,858.75 |
| 37,500 | $1.17278 | $43,979.25 |

