LED Lighting PSL0102 White, Cool 5000K 3.3V 120mA 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL0102WBEB1

DigiKey Part Number
846-1089-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PSL0102WBEB1
Description
LED PSL0102 COOL WHT 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting PSL0102 White, Cool 5000K 3.3V 120mA 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PSL0102WBEB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
95 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,697
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
846-1089-1-ND
QuantityUnit PriceExt Price
1$34.43000$34.43
10$25.43800$254.38
100$20.11560$2,011.56
500$17.78406$8,892.03