PMR50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR50HZPFU6L00

DigiKey Part Number
RHM.006ASTR-ND - Tape & Reel (TR)
RHM.006ASCT-ND - Cut Tape (CT)
RHM.006ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR50HZPFU6L00
Description
RES 0.006 OHM 1% 1W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR50HZPFU6L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,572
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$4.91100$49.11
25$4.19040$104.76
50$3.74320$187.16
100$3.35970$335.97
250$2.94096$735.24
500$2.67844$1,339.22
1,000$2.45538$2,455.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.26586$4,531.72
4,000$2.10483$8,419.32
6,000$2.02215$12,132.90
10,000$1.92860$19,286.00
14,000$1.87287$26,220.18
20,000$1.81843$36,368.60
24,000$1.79232$43,015.68
Manufacturers Standard Package