
PMR18EZPJV3L0 | |
|---|---|
DigiKey Part Number | RHM.003AMTR-ND - Tape & Reel (TR) RHM.003AMCT-ND - Cut Tape (CT) RHM.003AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJV3L0 |
Description | RES 0.003 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPJV3L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.56200 | $35.62 |
| 25 | $3.02920 | $75.73 |
| 50 | $2.69580 | $134.79 |
| 100 | $2.41310 | $241.31 |
| 250 | $2.10336 | $525.84 |
| 500 | $1.90926 | $954.63 |
| 1,000 | $1.74433 | $1,744.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.45052 | $7,252.60 |
| 10,000 | $1.35449 | $13,544.90 |
| 15,000 | $1.30517 | $19,577.55 |
| 25,000 | $1.24940 | $31,235.00 |
| 35,000 | $1.21616 | $42,565.60 |
| 50,000 | $1.18451 | $59,225.50 |

