
PDZVTR8.2B | |
---|---|
DigiKey Part Number | PDZVTR8.2BTR-ND - Tape & Reel (TR) PDZVTR8.2BCT-ND - Cut Tape (CT) PDZVTR8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR8.2B |
Description | DIODE ZENER 8.75V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.75 V 1 W ±6.29% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR8.2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.29% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $2.99700 | $29.97 |
100 | $1.95500 | $195.50 |
500 | $1.55302 | $776.51 |
1,000 | $1.31967 | $1,319.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79647 | $2,389.41 |
6,000 | $0.78005 | $4,680.30 |
9,000 | $0.76978 | $6,928.02 |